395-015-559-403

Heilind Number:EDA395-015-559-403
Manufacturer:EDAC
Manufacturer Number:395-015-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-559-403

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a right-angle mount orientation and a compact design, it offers flexibility in PCB layout. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage and 15 positions cater to a variety of connection needs. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for superior performance in your electronic projects.