395-015-559-404

Heilind Number:EDA395-015-559-404
Manufacturer:EDAC
Manufacturer Number:395-015-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-559-404

Detailed Description

Efficiently transfer data and power with this high-quality Board To Board PCB Connector. Designed for seamless integration into your electronic devices, this connector features 15 positions with a single row layout, ensuring optimal connectivity. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in harsh environments. With a right-angle mount orientation, it easily fits into tight spaces on your PCB. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for all your connectivity needs.