395-015-559-478

Heilind Number:EDA395-015-559-478
Manufacturer:EDAC
Manufacturer Number:395-015-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-559-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-559-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a compact .1-inch pitch and 15 positions, it offers precise alignment for optimal signal transfer. The right-angle mount orientation allows for easy installation in tight spaces, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronic projects with this essential connector for seamless and efficient board-to-board connections.