395-015-559-488

Heilind Number:EDA395-015-559-488
Manufacturer:EDAC
Manufacturer Number:395-015-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-559-488

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 15 positions in a single row, with a compact .1-inch pitch and .2-inch row spacing. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and premium Copper Alloy contacts, it ensures reliable performance even in challenging environments. The right-angle mount orientation offers easy installation onto your board, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Perfect for various applications, this connector is a must-have for your electronic projects.