395-015-559-603

Heilind Number:EDA395-015-559-603
Manufacturer:EDAC
Manufacturer Number:395-015-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-559-603

Detailed Description

Elevate your connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration in electronic devices, it boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 15 positions and a 1-row layout, it offers ample space for high-speed data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Its right-angle mount orientation adds versatility to your PCB assembly, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Stay ahead in the digital age with this essential connector.