395-015-559-607

Heilind Number:EDA395-015-559-607
Manufacturer:EDAC
Manufacturer Number:395-015-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-559-607

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, perfect for seamless communication between circuit boards. Featuring 15 positions in a single row, it ensures efficient and reliable data transfer. The right-angle mount orientation offers flexibility in installation, while the black UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.