395-015-559-608

Heilind Number:EDA395-015-559-608
Manufacturer:EDAC
Manufacturer Number:395-015-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-559-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek and durable design in classic black, it ensures reliable performance in any setting. With an amperage of 3A and contact material made of Copper Alloy, you can trust in its efficiency for seamless electrical contact. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and durability, even in demanding environments. This connector offers 15 positions in a single row, with a .1-inch pitch and .2-inch row spacing, making it perfect for various PCB applications. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Upgrade your connectivity solutions with this essential component.