395-015-559-688

Heilind Number:EDA395-015-559-688
Manufacturer:EDAC
Manufacturer Number:395-015-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-559-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-559-688

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features a right-angle mount orientation and a single row layout with 15 positions, offering optimal space efficiency. The durable housing, constructed from UL 94V-0 thermoplastic polyester, ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Each contact is crafted from copper alloy for superior conductivity, while the precise pitch of .1 in and row spacing of .2 in guarantees secure and stable connections. Upgrade your electronic assemblies with this essential component.