395-016-520-102

Heilind Number:EDA395-016-520-102
Manufacturer:EDAC
Manufacturer Number:395-016-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-520-102

Detailed Description

Experience seamless connectivity with our high-performance 16-position Card Edge Connector. Designed for optimal versatility, this connector features a straight mount orientation, making it perfect for various PCB applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it ensures reliable performance in any setting. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use. Trust in its superior quality for all your connectivity needs.