395-016-520-201

Heilind Number:EDA395-016-520-201
Manufacturer:EDAC
Manufacturer Number:395-016-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Crafted with precision, it features two rows of 16 positions each, ensuring seamless communication between your devices. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only guarantees durability but also adds a touch of sophistication to your setup. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your connections with this essential component, a must-have in any tech enthusiast's toolkit.