395-016-520-207

Heilind Number:EDA395-016-520-207
Manufacturer:EDAC
Manufacturer Number:395-016-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-520-207

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, designed for seamless integration on your PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in use. With two rows of 16 positions each, it offers ample connectivity for your devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. At a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation simplifies installation, making it a practical choice for your electronic projects. Explore the possibilities with this essential connector for seamless board-to-board connections.