395-016-520-258

Heilind Number:EDA395-016-520-258
Manufacturer:EDAC
Manufacturer Number:395-016-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-520-258

Detailed Description

Enhance your electronic connections with this sleek and efficient Board To Board PCB Connector. Designed for optimal performance, this connector features 16 positions spread across two rows, ensuring seamless communication between your PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial settings. Upgrade your connectivity solutions with this essential component.