395-016-520-404

Heilind Number:EDA395-016-520-404
Manufacturer:EDAC
Manufacturer Number:395-016-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-520-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. Its Copper Alloy contacts ensure efficient power transfer, while the 16-position layout allows for versatile connectivity. With a compact pitch of .1 inch and straight mount orientation, it seamlessly integrates into your PCB setup. The connector's wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for a range of applications, it's a must-have component for any electronics enthusiast or professional.