395-016-520-412

Heilind Number:EDA395-016-520-412
Manufacturer:EDAC
Manufacturer Number:395-016-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-520-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing for optimal performance. With 16 positions and a pitch of .1 inches, it ensures efficient data transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing long-lasting durability. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation and single row design make installation a breeze. Trust in our high-quality connector to streamline your electronic connections with ease.