395-016-520-458

Heilind Number:EDA395-016-520-458
Manufacturer:EDAC
Manufacturer Number:395-016-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-520-458

Detailed Description

Enhance your board-to-board connectivity with this durable and efficient card edge connector. Featuring 16 positions in a single row configuration, it ensures seamless data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees both safety and reliability, even in extreme operating temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts and a .1-inch pitch, this connector offers high conductivity and precise alignment. Its straight mount orientation and .2-inch row spacing make installation a breeze. An essential component for your PCB setup, it's perfect for various applications in industrial, commercial, and residential settings. Upgrade your connectivity game with this top-of-the-line connector.