395-016-520-507

Heilind Number:EDA395-016-520-507
Manufacturer:EDAC
Manufacturer Number:395-016-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-520-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-520-507

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, this connector ensures reliable performance in diverse applications. With two rows of 16 positions each, it offers seamless and efficient connectivity. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it supports a wide operating temperature range from -40 to 105 °C, making it suitable for various environments. Trust in this high-quality connector for your connectivity needs.