395-016-520-512

Heilind Number:EDA395-016-520-512
Manufacturer:EDAC
Manufacturer Number:395-016-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-520-512

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in even the most demanding applications. Its two-row design with 16 positions offers ample connectivity options, while the Copper Alloy contacts ensure efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector allows for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in various environments. Whether you're a professional or hobbyist, this connector is a must-have for your PCB projects. Upgrade your setup today and experience enhanced performance like never before.