395-016-520-588

Heilind Number:EDA395-016-520-588
Manufacturer:EDAC
Manufacturer Number:395-016-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-520-588

Detailed Description

Enhance your PCB connectivity with our high-performance black Board To Board Card Edge Connector. Designed for seamless integration, this connector features 16 positions across two rows, with a pitch of 0.1 inches and row spacing of 0.2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Elevate your connectivity solutions with this robust and efficient PCB connector.