395-016-520-804

Heilind Number:EDA395-016-520-804
Manufacturer:EDAC
Manufacturer Number:395-016-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-520-804

Detailed Description

Enhance your board-to-board connectivity with our premium 16-position PCB Connector. Designed for seamless integration, this essential component features a straight mount orientation and boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this black-colored connector and experience reliable performance like never before.