395-016-521-101

Heilind Number:EDA395-016-521-101
Manufacturer:EDAC
Manufacturer Number:395-016-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-101

Detailed Description

Efficiently connect your circuit boards with our Board To Board PCB Connector, designed for seamless integration. Featuring 16 positions with a single row layout and a pitch of .1 inch, this connector ensures precise and reliable connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with high-quality Copper Alloy contacts, it offers excellent conductivity for optimal performance. With a straight mount orientation and a compact design, it's perfect for space-saving applications. Trust in this black Card Edge Connector for seamless and secure board-to-board connections.