395-016-521-103

Heilind Number:EDA395-016-521-103
Manufacturer:EDAC
Manufacturer Number:395-016-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-103

Detailed Description

Effortlessly connect your PCB components with this sleek black Card Edge Connector. Designed for seamless integration, this connector features 16 positions with a single row layout and a pitch of .1 inches, perfect for secure and stable connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance even in challenging environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Trust in its high-quality construction and precision engineering for efficient and dependable board-to-board connections.