395-016-521-104

Heilind Number:EDA395-016-521-104
Manufacturer:EDAC
Manufacturer Number:395-016-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-104

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-To-Board PCB Connector. Designed for optimal performance, this connector boasts 16 positions and a 3A amperage, ensuring reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in demanding environments, while the copper alloy contact material ensures efficient signal transfer. With a .1-inch pitch and .2-inch row spacing, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your electronic projects. Upgrade your setup today with this essential component.