395-016-521-107

Heilind Number:EDA395-016-521-107
Manufacturer:EDAC
Manufacturer Number:395-016-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts 16 positions for efficient signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made from robust Copper Alloy, providing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is reliable in diverse environments. Its straight mount orientation makes installation a breeze. Elevate your PCB design with this essential connector, a must-have in any electronic setup.