395-016-521-158

Heilind Number:EDA395-016-521-158
Manufacturer:EDAC
Manufacturer Number:395-016-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring 16 positions in a single row, it ensures efficient and reliable data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your electronic projects with this black connector designed for optimal amperage of 3A, perfect for power and signal transmission. With a straight mount orientation, it facilitates easy installation on PCBs. Trust in its quality and performance for seamless connectivity solutions.