395-016-521-204

Heilind Number:EDA395-016-521-204
Manufacturer:EDAC
Manufacturer Number:395-016-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-204

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of precision-engineered copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers reliable power transmission at an amperage of 3A. Boasting 16 positions, this connector facilitates complex electronic setups with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for demanding applications in industries like telecommunications, automotive, and consumer electronics, this connector is a must-have for any PCB project.