395-016-521-212

Heilind Number:EDA395-016-521-212
Manufacturer:EDAC
Manufacturer Number:395-016-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The black housing not only adds a sleek touch to your setup but also offers enhanced visibility for quick and easy maintenance. With two rows of copper alloy contacts, each spaced at 0.1 inches and 0.2 inches apart, this connector provides a total of 16 positions for efficient signal transmission. Its straight mount orientation allows for easy installation on your PCB, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various conditions. Upgrade your system's connectivity with this essential component, perfect for a wide range of applications in the electronics industry.