395-016-521-288

Heilind Number:EDA395-016-521-288
Manufacturer:EDAC
Manufacturer Number:395-016-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-288

Detailed Description

Enhance your PCB connectivity with our latest Board To Board PCB Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in any setting. With two rows and a pitch of .1 inch, it offers precise alignment for up to 16 positions, crafted with copper alloy contacts for optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic connections with this essential component.