395-016-521-408

Heilind Number:EDA395-016-521-408
Manufacturer:EDAC
Manufacturer Number:395-016-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 16 positions, ensuring optimal performance in your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in challenging environments. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility and stability for a wide range of applications. Upgrade your projects with this essential component for efficient and secure board-to-board connections.