395-016-521-458

Heilind Number:EDA395-016-521-458
Manufacturer:EDAC
Manufacturer Number:395-016-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-458

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 16 positions in a single row with a pitch of .1 inches, perfect for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing secure and stable connections. With a straight mount orientation, it offers easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.