395-016-521-503

Heilind Number:EDA395-016-521-503
Manufacturer:EDAC
Manufacturer Number:395-016-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-503

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a black finish and straight mount orientation, it offers a sleek and efficient solution for your PCB layout. The copper alloy contact material and 3A amperage guarantee optimal conductivity, while the 16 positions and 2 rows provide ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortless. Whether you're working on a new project or upgrading existing systems, this connector is a must-have for any electronic enthusiast or professional. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial and commercial applications. Explore the possibilities with this essential component and elevate your connectivity experience.