395-016-521-504

Heilind Number:EDA395-016-521-504
Manufacturer:EDAC
Manufacturer Number:395-016-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-504

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows of copper alloy contacts spaced at a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for up to 16 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality even in harsh environments. Perfect for a wide range of applications, this connector is a versatile and essential component for any electronics project.