395-016-521-508

Heilind Number:EDA395-016-521-508
Manufacturer:EDAC
Manufacturer Number:395-016-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a seamless link between two PCBs. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power transmission. The 16-position, dual-row layout with a pitch of .1 inches and row spacing of .2 inches allows for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Its straight mount orientation makes installation a breeze. Upgrade your connectivity with this essential component.