395-016-521-512

Heilind Number:EDA395-016-521-512
Manufacturer:EDAC
Manufacturer Number:395-016-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. The connector boasts two rows with a total of 16 positions, allowing for efficient data transfer. Crafted with precision, it ensures reliable contact with its Copper Alloy material. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your electronic setup with this essential connector for seamless and reliable data transmission.