395-016-521-588

Heilind Number:EDA395-016-521-588
Manufacturer:EDAC
Manufacturer Number:395-016-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 16 positions across 2 rows, ensuring efficient data transmission. The contact material, made of durable copper alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation and black UL 94V-0 thermoplastic polyester housing make it suitable for various applications. Operable in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh environments. Upgrade your connection solutions with this essential component.