395-016-521-602

Heilind Number:EDA395-016-521-602
Manufacturer:EDAC
Manufacturer Number:395-016-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-602

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector, engineered for top performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and 16 positions, it offers ample room for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation makes installation a breeze, perfect for both professionals and DIY enthusiasts. Elevate your PCB projects with this essential connector, a must-have in any electronic toolkit.