395-016-521-604

Heilind Number:EDA395-016-521-604
Manufacturer:EDAC
Manufacturer Number:395-016-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-604

Detailed Description

Enhance your PCB connections with our 16-position Card Edge Connector. Designed for seamless board-to-board connectivity, this connector features a single row with a .1 inch pitch and .2 inch row spacing, ensuring precise alignment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With copper alloy contacts, it offers reliable conductivity, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this high-performance Card Edge Connector.