395-016-521-612

Heilind Number:EDA395-016-521-612
Manufacturer:EDAC
Manufacturer Number:395-016-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-612

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 16 positions with a single-row layout, ensuring efficient signal transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and easy assembly. The copper alloy contacts provide reliable conductivity, while the straight mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in electronics and technology. Elevate your connectivity solutions with this essential component.