395-016-521-658

Heilind Number:EDA395-016-521-658
Manufacturer:EDAC
Manufacturer Number:395-016-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, it features sixteen positions with a single row layout, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Its copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Engineered to withstand extreme temperatures, ranging from -40 to 105°C, it is ideal for use in a wide range of applications. Elevate your connectivity solutions with this essential component.