395-016-521-688

Heilind Number:EDA395-016-521-688
Manufacturer:EDAC
Manufacturer Number:395-016-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 16 positions with a pitch of .1 inches for efficient data transmission. The straight mount orientation and single row configuration ensure easy installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Crafted with precision, the copper alloy contacts provide reliable conductivity, even in harsh environments. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a versatile choice for various applications. Upgrade your connectivity solutions with this essential component, ideal for professionals in the electronics industry.