395-016-521-802

Heilind Number:EDA395-016-521-802
Manufacturer:EDAC
Manufacturer Number:395-016-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in striking black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector boasts two rows for seamless integration. Crafted with precision, the copper alloy contact material ensures optimal performance, while the .1-inch pitch and .2-inch row spacing offer convenient installation. With 16 positions available, you can easily accommodate multiple connections. Designed for straight mount orientation, this connector thrives in diverse environments, thanks to its wide operating temperature range of -40 to 105 °C. Elevate your electronic projects with this essential component.