395-016-521-804

Heilind Number:EDA395-016-521-804
Manufacturer:EDAC
Manufacturer Number:395-016-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-804

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 16 positions each, ensuring reliable power and data transmission. The black UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Crafted with copper alloy contacts, it ensures optimal conductivity for your electronic applications. Its straight mount orientation allows for easy installation, making it ideal for various PCB setups. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.