395-016-521-808

Heilind Number:EDA395-016-521-808
Manufacturer:EDAC
Manufacturer Number:395-016-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-808

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 16 positions spread across two rows, ensuring seamless data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for reliable connections. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, making it a must-have component for any project.