395-016-521-858

Heilind Number:EDA395-016-521-858
Manufacturer:EDAC
Manufacturer Number:395-016-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-858

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of 16 copper alloy contacts, this connector ensures seamless data transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating at temperatures ranging from -40 to 105 °C, it guarantees efficiency in various environments. Its straight mount orientation facilitates easy installation, making it an essential component for any electronics project. Upgrade your connections with this high-quality connector.