395-016-523-102

Heilind Number:EDA395-016-523-102
Manufacturer:EDAC
Manufacturer Number:395-016-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-523-102

Detailed Description

Enhance your PCB connections with this versatile Board To Board Card Edge Connector. Designed for seamless integration, it features 16 positions with a single row layout, offering optimal functionality in various electronic setups. The connector is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is a dependable choice for demanding environments. Its straight mount orientation allows for easy installation, making it ideal for diverse applications in the electronics industry. Elevate your connectivity solutions with this premium PCB connector.