395-016-523-107

Heilind Number:EDA395-016-523-107
Manufacturer:EDAC
Manufacturer Number:395-016-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-523-107

Detailed Description

Elevate your connectivity with this sleek Black Board To Board PCB Connector. Designed for optimal performance, it features 16 positions in a single row layout, ensuring seamless communication between your devices. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for precise PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure connections.