395-016-523-108

Heilind Number:EDA395-016-523-108
Manufacturer:EDAC
Manufacturer Number:395-016-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-523-108

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for efficiency, it boasts an amperage of 3 A and features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With 16 positions, it offers ample space for secure connections, while the Copper Alloy contact material guarantees reliable conductivity. The straight mount orientation and compact .1-inch pitch make installation a breeze, perfect for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications. Upgrade your setup with this high-quality connector, a must-have in any electronics toolkit.