395-016-523-212

Heilind Number:EDA395-016-523-212
Manufacturer:EDAC
Manufacturer Number:395-016-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-523-212

Detailed Description

Enhance connectivity within your electronic systems with this sleek black Board To Board PCB Connector. With a low amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in a variety of environments. Featuring two rows of copper alloy contacts, each with 16 positions spaced at .1 inches, it facilitates seamless data transmission between PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different applications. Trust in its quality and efficiency to optimize your connectivity needs.