395-016-523-404

Heilind Number:EDA395-016-523-404
Manufacturer:EDAC
Manufacturer Number:395-016-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-523-404

Detailed Description

Enhance connectivity in your PCB projects with our straight-mount Card Edge Connector. Designed for optimal performance, this essential component features 16 positions in a single row, ensuring seamless integration. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Elevate your electronic assemblies with this high-quality, black-colored connector.