395-016-523-658

Heilind Number:EDA395-016-523-658
Manufacturer:EDAC
Manufacturer Number:395-016-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-523-658

Detailed Description

Enhance your electronic connections with this 16-position board-to-board PCB connector, designed for seamless integration in your devices. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in various environments. With a low 3A amperage and a pitch of .1 inches, it offers efficient power and signal transfer. Its straight mount orientation and compact design are perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality. Upgrade your connectivity solutions with this essential component.