395-016-523-678

Heilind Number:EDA395-016-523-678
Manufacturer:EDAC
Manufacturer Number:395-016-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-523-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-523-678

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 16 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Its straight mount orientation and .1 inch pitch make for easy installation, while the .2 inch row spacing allows for precise alignment. Elevate your PCB assembly with this essential connector, an indispensable component in any electronic setup.